Part Details for TJ2371500000G by Anytek Technology Corporation Ltd
Overview of TJ2371500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ2371500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ2371500000G-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 5MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6340 | Buy Now |
DISTI #
72329066
|
RS | TJ 5.0 23P Green , Slot type NL66 ,LOGO | Amphenol - Anytek TJ2371500000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 | RFQ |
DISTI #
ANYTJ2371500000G
|
Heilind Electronics | TJ 5.0 23P GREEN - SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $10.1500 | Buy Now |
DISTI #
TJ2371500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 5mm Min Qty: 30 | 0 |
|
$4.3900 | RFQ |
DISTI #
ANYTJ2371500000G
|
Interstate Connecting Components | TJ 5.0 23P GREEN - SLOT TYPE | 0 |
|
Buy Now |