There are no models available for this part yet.
Overview of TJ2471800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TJ2471800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TJ2471800000G-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7067 | Buy Now | |
DISTI #
72329078
|
RS | TJ -5.0- 24P Grey , slot type NL66 ,logo | Amphenol - Anytek TJ2471800000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 | RFQ | |
DISTI #
ANYTJ2471800000G
|
Heilind Electronics | TJ -5.0- 24P GREY - SLOT TY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $10.5700 | Buy Now | ||
DISTI #
TJ2471800000G
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 3000 | 0 |
|
$4.5600 | RFQ | |
DISTI #
ANYTJ2471800000G
|
Interstate Connecting Components | TJ -5.0- 24P GREY - SLOT TY | 0 |
|
Buy Now |