-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TJ40S04M3L(T6L1,NQCT-ND
|
DigiKey | MOSFET P-CH 40V 40A DPAK Min Qty: 1 Lead time: 74 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$0.6188 / $1.6000 | Buy Now |
DISTI #
TJ40S04M3L(T6L1,NQ
|
Avnet Americas | Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TJ40S04M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6336 / $0.7573 | Buy Now |
DISTI #
757-TJ40S04M3LT6L1NQ
|
Mouser Electronics | MOSFET P-Ch MOS -40A -40V 68W 4140pF 0.0091 RoHS: Compliant | 5206 |
|
$0.6180 / $1.6000 | Buy Now |
DISTI #
TJ40S04M3L(T6L1,NQ
|
Avnet Americas | Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TJ40S04M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6336 / $0.7573 | Buy Now |
DISTI #
TJ40S04M3L(T6L1,NQ
|
Avnet Asia | Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK T/R (Alt: TJ40S04M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5317 / $0.6237 | Buy Now |
DISTI #
TJ40S04M3L(T6L1,NQ
|
EBV Elektronik | Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK T/R (Alt: TJ40S04M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJ40S04M3L(T6L1,NQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TJ40S04M3L(T6L1,NQ
Toshiba America Electronic Components
Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba |