Part Details for TJ50L-4P-UNIT by Hirose Electric Co Ltd
Overview of TJ50L-4P-UNIT by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ50L-4P-UNIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9783
|
Newark | Interface Connector For Industrial Ethernet Applications |Hirose(Hrs) TJ50L-4P-UNIT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.9600 | Buy Now |
DISTI #
TJ50L-4P-UNIT-ND
|
DigiKey | CONN HSG UNIT FOR TRUNK JACK Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8068 | Buy Now |
DISTI #
TJ50L-4P-UNIT
|
Avnet Americas | Connector Housing Wire to Board Receptacle 18 Position 2mm Straight Cable Mount - Trays (Alt: TJ50L-4P-UNIT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1000 / $3.5960 | Buy Now |
DISTI #
798-TJ50L-4P-UNIT
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 72 |
|
$4.7100 / $5.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0300 | Buy Now |
DISTI #
HIRTJ50L-4P-UNIT
|
Heilind Electronics | 236-3217-5-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.9400 | Buy Now |
DISTI #
TJ50L-4P-UNIT
|
Avnet Americas | Connector Housing Wire to Board Receptacle 18 Position 2mm Straight Cable Mount - Trays (Alt: TJ50L-4P-UNIT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1000 / $3.5960 | Buy Now |
DISTI #
TJ50L-4P-UNIT
|
Avnet Americas | Connector Housing Wire to Board Receptacle 18 Position 2mm Straight Cable Mount - Trays (Alt: TJ50L-4P-UNIT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1000 / $3.5960 | Buy Now |
DISTI #
000000000005535365
|
Sager | I/O Connectors Min Qty: 1 | 0 |
|
$2.6800 / $3.2900 | Buy Now |
Part Details for TJ50L-4P-UNIT
TJ50L-4P-UNIT CAD Models
TJ50L-4P-UNIT Part Data Attributes
|
TJ50L-4P-UNIT
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ50L-4P-UNIT
Hirose Electric Co Ltd
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose |