Part Details for TJ71UTG150M by Vishay Intertechnologies
Overview of TJ71UTG150M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ71UTG150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-TJ7-1U1520%
|
Mouser Electronics | Power Inductors - Leaded Toroid 15uH 20% RoHS: Not Compliant | 0 |
|
$6.5100 / $9.3500 | Order Now |
Part Details for TJ71UTG150M
TJ71UTG150M CAD Models
TJ71UTG150M Part Data Attributes
|
TJ71UTG150M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TJ71UTG150M
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.14 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 15.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 41.9 mm | |
Package Height | 41.9 mm | |
Package Length | 41.9 mm | |
Package Style | Toroidal | |
Package Width | 19.1 mm | |
Packing Method | Bulk | |
Rated Current-Max | 13.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 20% |