There are no models available for this part yet.
Overview of TJ80S04M3L,LXHQ by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TJ80S04M3L,LXHQ by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TJ80S04M3L,LXHQ
|
Avnet Americas | Transistor MOSFET P-Channel 40V 80A 3-Pin DPAK - Tape and Reel (Alt: TJ80S04M3L,LXHQ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
757-TJ80S04M3L,LXHQ
|
Mouser Electronics | MOSFETs 100W 1MHz Automotive, AEC-Q101 RoHS: Compliant | 6292 |
|
$0.5870 / $1.5200 | Buy Now |
CAD Models for TJ80S04M3L,LXHQ by Toshiba America Electronic Components
Part Data Attributes for TJ80S04M3L,LXHQ by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
DPAK-3/2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Toshiba
|
Avalanche Energy Rating (Eas)
|
148 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
80 A
|
Drain-source On Resistance-Max
|
0.0079 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
740 pF
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
100 W
|
Pulsed Drain Current-Max (IDM)
|
160 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TJ80S04M3L,LXHQ
This table gives cross-reference parts and alternative options found for TJ80S04M3L,LXHQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ80S04M3L,LXHQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ80S04M3L(T6L1,NQ | Trans MOSFET P-CH 40V 80A 3-Pin(2+Tab) DPAK T/R | Toshiba America Electronic Components | TJ80S04M3L,LXHQ vs TJ80S04M3L(T6L1,NQ |