Part Details for TJA-P-DC by Hirose Electric Co Ltd
Overview of TJA-P-DC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for TJA-P-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9746
|
Newark | Interface Connectors For Railway Applications |Hirose(Hrs) TJA-P-DC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $15.3000 | Buy Now |
DISTI #
TJA-P-DC-ND
|
DigiKey | CONNECTOR CAP Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5890 | Buy Now |
DISTI #
TJA-P-DC
|
Avnet Americas | Cap for Interface Connectors Polycarbonate Black - Bag (Alt: TJA-P-DC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-TJA-P-DC
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 0 |
|
$9.8800 / $14.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$9.3300 | Buy Now |
DISTI #
HIRTJA-P-DC
|
Heilind Electronics | 236-3128-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9800 / $12.5700 | Buy Now |
DISTI #
000000000005628630
|
Sager | I/O Connectors Min Qty: 1 | 0 |
|
$9.5600 / $12.7000 | Buy Now |
Part Details for TJA-P-DC
TJA-P-DC CAD Models
TJA-P-DC Part Data Attributes
|
TJA-P-DC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TJA-P-DC
Hirose Electric Co Ltd
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |