Part Details for TJA1021T/20/CM,118 by NXP Semiconductors
Overview of TJA1021T/20/CM,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1021T/20/CM,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0291
|
Newark | Lin Transceiver, Aec-Q100, Soic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:5.5V, Supply Voltage Max:27V, Baud Rate:20Kbaud, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Nxp TJA1021T/20/CM,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5773 |
|
$0.7460 / $1.1400 | Buy Now |
DISTI #
41AH8270
|
Newark | Lin Transceiver, Aec-Q100, Soic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:5.5V, Supply Voltage Max:27V, Baud Rate:20Kbaud, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1021T/20/CM,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8750 | Buy Now |
DISTI #
55W7344
|
Newark | Lin 2.1/Sae J2602/Iso17987 Transceiver/Reel Rohs Compliant: Yes |Nxp TJA1021T/20/CM,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.6830 | Buy Now |
DISTI #
568-11889-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2723 In Stock |
|
$0.5134 / $1.3200 | Buy Now |
DISTI #
771-TJA1021T20CM118
|
Mouser Electronics | LIN Transceivers LIN 2.1/SAE J2602/ISO17987 transceiver RoHS: Compliant | 5436 |
|
$0.5130 / $1.2900 | Buy Now |
|
Future Electronics | TJA1021 Series 5.5 to 27 V LIN 2.1/SAE J2602 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 57500Reel |
|
$0.5100 / $0.5350 | Buy Now |
|
Future Electronics | TJA1021 Series 5.5 to 27 V LIN 2.1/SAE J2602 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
|
Rochester Electronics | TJA1021 - LIN 2.1/SAE J2602 transceiver RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.5415 / $0.6370 | Buy Now |
|
Ameya Holding Limited | TJA1021 Series 5.5 to 27 V LIN 2.1/SAE J2602 Transceiver - SOIC-8 | 81375 |
|
RFQ | |
DISTI #
TJA1021T/20/CM,118
|
Avnet Silica | LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R (Alt: TJA1021T/20/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | Silica - 2500 |
|
Buy Now |