-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL-STD-1553 Data Bus Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9003
|
Newark | Lin Transceiver, 20Kbaud, Soic-8 Rohs Compliant: Yes |Nxp TJA1028T/5V0/20/DZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4616 |
|
$0.7750 / $1.7000 | Buy Now |
DISTI #
568-TJA1028T/5V0/20/DZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$0.7006 / $1.6500 | Buy Now |
DISTI #
771-TJA1028T5V020DZ
|
Mouser Electronics | LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator RoHS: Compliant | 2004 |
|
$0.6350 / $1.6300 | Buy Now |
|
Future Electronics | TJA1028 Series 5 V 20 kBd Single Channel Half Duplex LIN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
77301740
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 8-Pin SO T/R Automotive AEC-Q100 Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 2500 |
|
$0.6047 / $0.6810 | Buy Now |
DISTI #
77831856
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 8-Pin SO T/R Automotive AEC-Q100 Min Qty: 22 Package Multiple: 1 Date Code: 2351 | Americas - 2500 |
|
$0.8163 / $1.4250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8414 |
|
RFQ | |
DISTI #
TJA1028T/5V0/20/DZ
|
Avnet Silica | LIN Transceiver 1TX 1RX 20KBd 8-Pin SOIC T/R (Alt: TJA1028T/5V0/20/DZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | Silica - 12500 |
|
Buy Now | |
DISTI #
C1S537101857933
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.6530 / $2.3400 | Buy Now |
DISTI #
TJA1028T/5V0/20/DZ
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20KBd 8-Pin SOIC T/R (Alt: TJA1028T/5V0/20/DZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1028T/5V0/20/DZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1028T/5V0/20/DZ
NXP Semiconductors
MIL-STD-1553 Data Bus Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |