Part Details for TJA1042TK/3/2Z by NXP Semiconductors
Overview of TJA1042TK/3/2Z by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1042TK/3/2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0078
|
Newark | Can Tx Rx, 5Mbps, 150Deg C, Hvson-8, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1042TK/3/2Z Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.6360 | Buy Now |
DISTI #
568-TJA1042TK/3/2ZTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7507 | Buy Now |
DISTI #
TJA1042TK/3/2Z
|
Avnet Americas | CAN Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1042TK/3/2Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5926 / $0.6543 | Buy Now |
DISTI #
771-TJA1042TK/3/2Z
|
Mouser Electronics | CAN Interface IC High-Speed CAN Transceiver with Standby Mode RoHS: Compliant | 4851 |
|
$0.6640 / $1.5800 | Buy Now |
|
Future Electronics | IC TRANSCEIVER HALF 1/1 8HVSON RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
DISTI #
TJA1042TK/3/2Z
|
Avnet Silica | CAN Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin HVSON T/R (Alt: TJA1042TK/3/2Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1042TK/3/2Z
|
EBV Elektronik | CAN Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin HVSON T/R (Alt: TJA1042TK/3/2Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |