Telecommunication Circuits
TJA1042TK/3/1J
NXP Semiconductors
Description: TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin

Overview of TJA1042TK/3/1J by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TJA1042TK/3/1J by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 23X9232
Newark High-Speed Can Transceiver With Standby Mode/ Reel Rohs Compliant: Yes |Nxp TJA1042TK/3/1J RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.7120
  • 12,000 $0.6400
  • 18,000 $0.6170
  • 30,000 $0.6030
$0.6030 / $0.7120 Buy Now
DISTI # 85Y0312
Newark Can Transceiver, Aec-Q100, 2Mbps, Hvson8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1042TK/3/1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.5500
  • 10 $1.3900
  • 25 $1.2900
  • 50 $1.1900
  • 100 $1.0900
  • 250 $0.9900
  • 500 $0.8920
$0.8920 / $1.5500 Buy Now
DISTI # 568-13273-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17156
In Stock
  • 1 $1.5800
  • 10 $1.4130
  • 25 $1.3408
  • 100 $1.1013
  • 250 $1.0295
  • 500 $0.9098
  • 1,000 $0.7183
  • 2,500 $0.6704
  • 6,000 $0.6369
  • 12,000 $0.6129
$0.6129 / $1.5800 Buy Now
DISTI # TJA1042TK/3/1J
Avnet Americas CAN 1Mbps Standby 5.5V 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1042TK/3/1J) RoHS: Compliant Min Qty: 528 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4480 Partner Stock
RFQ
DISTI # TJA1042TK/3/1J
Avnet Americas CAN 1Mbps Standby 5.5V 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1042TK/3/1J) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.6543
  • 12,000 $0.6400
  • 24,000 $0.6211
  • 36,000 $0.6069
  • 48,000 $0.5926
$0.5926 / $0.6543 Buy Now
DISTI # 771-TJA1042TK/3/1J
Mouser Electronics CAN Interface IC High-speed CAN transceiver RoHS: Compliant 2024
  • 1 $1.5800
  • 10 $1.3400
  • 100 $1.0300
  • 500 $0.9030
  • 1,000 $0.7190
  • 2,500 $0.6660
  • 6,000 $0.6360
  • 12,000 $0.6120
$0.6120 / $1.5800 Buy Now
Future Electronics TJA1042 Series 4.5 to 5.5V Surface Mount High-Speed CAN Transceiver - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 6,000 $0.6250
$0.6250 Buy Now
Rochester Electronics TJA1042T - High-speed CAN transceiver with Standby mode RoHS: Compliant Status: Active Min Qty: 1 4480
  • 1 $0.6914
  • 25 $0.6776
  • 100 $0.6499
  • 500 $0.6223
  • 1,000 $0.5877
$0.5877 / $0.6914 Buy Now
DISTI # SMC-TJA1042TK/3/1J
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 227
RFQ
DISTI # TJA1042TK/3/1J
Avnet Silica CAN 1Mbps Standby 5.5V 8-Pin HVSON T/R (Alt: TJA1042TK/3/1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101264373
Chip1Stop High-speed CAN transceiver with Standby mode RoHS: Compliant pbFree: Yes 120000
  • 6,000 $0.6340
  • 12,000 $0.6035
$0.6035 / $0.6340 Buy Now
DISTI # C1S537101330302
Chip1Stop High-speed CAN transceiver with Standby mode RoHS: Compliant pbFree: Yes Container: Cut Tape 5795
  • 1 $1.4200
  • 10 $1.2000
  • 50 $1.1900
  • 100 $0.9110
  • 200 $0.8600
  • 500 $0.7870
  • 1,000 $0.6460
  • 2,000 $0.6320
$0.6320 / $1.4200 Buy Now
DISTI # C1S537101448258
Chip1Stop High-speed CAN transceiver with Standby mode RoHS: Compliant pbFree: Yes 3717
  • 1 $1.5502
  • 10 $1.3078
  • 25 $1.2949
  • 100 $0.9908
  • 250 $0.9805
  • 500 $0.8560
  • 1,000 $0.7462
  • 3,000 $0.6580
$0.6580 / $1.5502 Buy Now
DISTI # TJA1042TK/3/1J
EBV Elektronik CAN 1Mbps Standby 5.5V 8-Pin HVSON T/R (Alt: TJA1042TK/3/1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
LCSC 5Mbps Transceiver HVSON-8-EP(3x3) CAN Transceivers ROHS 3795
  • 1 $0.6468
  • 10 $0.5170
  • 30 $0.4521
  • 100 $0.4034
  • 500 $0.3645
  • 1,000 $0.3450
$0.3450 / $0.6468 Buy Now
Win Source Electronics IC TRANSCEIVER CAN HS 8HVSON 60000
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for TJA1042TK/3/1J by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TJA1042TK/3/1J by NXP Semiconductors

TJA1042TK/3/1J
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
HVSON-8
Pin Count
8
Manufacturer Package Code
SOT782-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Data Rate
5000 Mbps
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max
70 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
CAN TRANSCEIVER
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TJA1042TK/3/1J
    NXP Semiconductors
    TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TJA1042TK/3/1J by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TJA1042TK/3/1J by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TJA1042TK/3/1J would you like to use for your alert(s)?
  • Please alert me when TJA1042TK/3/1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TJA1042TK/3/1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TJA1042TK/3/1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TJA1042TK/3/1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TJA1042TK/3/1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TJA1042TK/3/1J by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: