-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 8965 |
|
$0.6400 / $0.8600 | Buy Now |
|
Win Source Electronics | High-speed CAN transceiver | 35000 |
|
$0.3480 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1043T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1043T
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 109 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1043T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1043T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935261511005 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | TJA1043T vs 935261511005 |
TJA1052IT/5Y | NXP Semiconductors | $5.8606 | TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin | TJA1043T vs TJA1052IT/5Y |
TJA1080TS/C,512 | NXP Semiconductors | Check for Price | TJA1080 - FlexRay transceiver SSOP2 20-Pin | TJA1043T vs TJA1080TS/C,512 |
935302719112 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | TJA1043T vs 935302719112 |
TJA1059TKJ | NXP Semiconductors | $2.0034 | TJA1059 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | TJA1043T vs TJA1059TKJ |
TLE9255WSKXUMA1 | Infineon Technologies AG | Check for Price | Interface Circuit, PDSO14, DSO-14 | TJA1043T vs TLE9255WSKXUMA1 |
TH8053L | Melexis Microelectronic Integrated Systems | Check for Price | Interface Circuit, PDSO14, 0.150 INCH, SO-14 | TJA1043T vs TH8053L |
TJA1081TS | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Network Interface | TJA1043T vs TJA1081TS |
935283238112 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | TJA1043T vs 935283238112 |
HI-5115113PCI | Holt Integrated Circuits Inc | Check for Price | LINE TRANSCEIVER, PQCC44, PLASTIC, QFN-44 | TJA1043T vs HI-5115113PCI |