-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7110
|
Newark | Can Transceiver, 5Mbps, -40 To 125Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1052IT/2Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 899 |
|
$5.3600 / $7.5000 | Buy Now |
DISTI #
70W0766
|
Newark | High-Speed Can Transceiver/Reel Rohs Compliant: Yes |Nxp TJA1052IT/2Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6900 / $4.7200 | Buy Now |
DISTI #
568-13278-1-ND
|
DigiKey | DGTL ISOL 2500VRMS 1CH CAN 16SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4314 In Stock |
|
$3.9400 / $7.2100 | Buy Now |
DISTI #
TJA1052IT/2Y
|
Avnet Americas | CAN 1Mbps Standby 5.25V 16-Pin SOIC - Tape and Reel (Alt: TJA1052IT/2Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.6610 / $4.2011 | Buy Now |
DISTI #
771-TJA1052IT/2Y
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 1219 |
|
$3.9400 / $7.7700 | Buy Now |
|
Future Electronics | TJA1052I Series 5.25 V 5 Mbps SMT High-Speed CAN Transceiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Rochester Electronics | TJA1052IT - HS-CAN Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
TJA1052IT/2Y
|
Avnet Americas | CAN 1Mbps Standby 5.25V 16-Pin SOIC - Tape and Reel (Alt: TJA1052IT/2Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.6610 / $4.2011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1052IT/2Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1052IT/2Y
NXP Semiconductors
TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |