Part Details for TJA1055T/3/C,512 by NXP Semiconductors
Overview of TJA1055T/3/C,512 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1055T/3/C,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CAN TXRX FAULT-TOL 14-SOIC | 7000 |
|
RFQ | |
DISTI #
2776133
|
Farnell | CAN TRANSCEIVER, AEC-Q100, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 0 Days Container: Each | 0 |
|
$0.8103 / $1.5905 | Buy Now |
Part Details for TJA1055T/3/C,512
TJA1055T/3/C,512 CAD Models
TJA1055T/3/C,512 Part Data Attributes:
|
TJA1055T/3/C,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1055T/3/C,512
NXP Semiconductors
TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TJA1055T/3/C,512
This table gives cross-reference parts and alternative options found for TJA1055T/3/C,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1055T/3/C,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1055T/CM,118 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/3/C,512 vs TJA1055T/CM,118 |
TJA1055T/C,512 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/3/C,512 vs TJA1055T/C,512 |
TJA1055T/1J | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/3/C,512 vs TJA1055T/1J |
935285398518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1055T/3/C,512 vs 935285398518 |
TJA1055T,512 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/3/C,512 vs TJA1055T,512 |
TJA1055T | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14, Network Interface | NXP Semiconductors | TJA1055T/3/C,512 vs TJA1055T |
935280281512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1055T/3/C,512 vs 935280281512 |
TJA1055T/3/1J | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/3/C,512 vs TJA1055T/3/1J |
TJA1055T/3,512 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/3/C,512 vs TJA1055T/3,512 |
935285401512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1055T/3/C,512 vs 935285401512 |