Part Details for TJA1080TS by NXP Semiconductors
Overview of TJA1080TS by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1080TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TJA1080TS
|
Sensible Micro Corporation | Ic, Flexray Transceiver, 20-Ssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Cut Tape | 11 |
|
RFQ |
Part Details for TJA1080TS
TJA1080TS CAD Models
TJA1080TS Part Data Attributes
|
TJA1080TS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1080TS
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1,MO-150, SSOP-20, Network Interface
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TJA1080TS
This table gives cross-reference parts and alternative options found for TJA1080TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1080TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1080TS/N | IC DATACOM, INTERFACE CIRCUIT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1,MO-150, SSOP-20, Network Interface | NXP Semiconductors | TJA1080TS vs TJA1080TS/N |