Part Details for TJA1102AHN/S/0Z by NXP Semiconductors
Overview of TJA1102AHN/S/0Z by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1102AHN/S/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4746
|
Newark | Enet Ctrl, 100Mbps, -40 To 125Deg C Rohs Compliant: Yes |Nxp TJA1102AHN/S/0Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5500 / $4.0400 | Buy Now |
DISTI #
37AJ4820
|
Newark | Dual/Single Port Automotive Ethernet 100Base-T1 Phy Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1102AHN/S/0Z RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 / $3.4300 | Buy Now |
DISTI #
568-TJA1102AHN/S/0ZCT-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 56HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7824 In Stock |
|
$2.7314 / $4.1100 | Buy Now |
DISTI #
771-TJA1102AHN/S/0Z
|
Mouser Electronics | Ethernet ICs PHY ETHERNET RoHS: Compliant | 3357 |
|
$2.7000 / $3.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Rochester Electronics | PHY ETHERNET RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$2.7100 / $3.1900 | Buy Now |
DISTI #
TJA1102AHN/S/0Z
|
Avnet Silica | Ethernet Controller, Ethernet PHY, IEEE 802.3, 3.3 V, HVQFN, 56 Pins (Alt: TJA1102AHN/S/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101891618
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant | 1971 |
|
$2.8900 / $3.6700 | Buy Now |
DISTI #
TJA1102AHN/S/0Z
|
EBV Elektronik | Ethernet Controller, Ethernet PHY, IEEE 802.3, 3.3 V, HVQFN, 56 Pins (Alt: TJA1102AHN/S/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | PHYtransceiver HVQFN-56(8x8) Ethernet Transceivers ROHS | 7 |
|
$2.3431 | Buy Now |