Part Details for TJA1102HN/0Z by NXP Semiconductors
Overview of TJA1102HN/0Z by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1102HN/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2248
|
Newark | Enet Txrx, 100Mbps, -40 To 125Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:-, Supply Voltage Max:3.3V, Controller Ic Case Style:Hvqfn, No. Of Pins:56Pins, Ic Interface Type:Mii, Rmii, Operating Temperature Rohs Compliant: Yes |Nxp TJA1102HN/0Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3058 |
|
$5.4100 / $8.3100 | Buy Now |
DISTI #
47AC8342
|
Newark | Ethernet Phy 100Base-T1 Dual Port/ Reel Rohs Compliant: Yes |Nxp TJA1102HN/0Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $8.3100 | Buy Now |
DISTI #
568-13848-1-ND
|
DigiKey | IC TRANSCEIVER 2/2 56HVQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3805 In Stock |
|
$4.3638 / $7.9900 | Buy Now |
DISTI #
TJA1102HN/0Z
|
Avnet Americas | PHY 1-CH 100Mbps 56-Pin HVQFN T/R - Tape and Reel (Alt: TJA1102HN/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0547 / $4.6529 | Buy Now |
DISTI #
771-TJA1102HN/0Z
|
Mouser Electronics | Ethernet ICs Ethernet PHY 100BASE-T1 dual port RoHS: Compliant | 414 |
|
$4.3200 / $7.9800 | Buy Now |
|
Future Electronics | Ethernet ICs PHY ETHERNET, REEL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
TJA1102HN/0Z
|
Avnet Americas | PHY 1-CH 100Mbps 56-Pin HVQFN T/R - Tape and Reel (Alt: TJA1102HN/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0547 / $4.6529 | Buy Now |
|
Ameya Holding Limited | IC TRANSCEIVER 2/2 56HVQFN | 7548 |
|
RFQ | |
DISTI #
TJA1102HN/0Z
|
Avnet Silica | PHY 1-CH 100Mbps 56-Pin HVQFN T/R (Alt: TJA1102HN/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1102HN/0Z
|
EBV Elektronik | PHY 1-CH 100Mbps 56-Pin HVQFN T/R (Alt: TJA1102HN/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TJA1102HN/0Z
TJA1102HN/0Z CAD Models
TJA1102HN/0Z Part Data Attributes:
|
TJA1102HN/0Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1102HN/0Z
NXP Semiconductors
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |