Part Details for TJA1128ETK/1Z by NXP Semiconductors
Overview of TJA1128ETK/1Z by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1128ETK/1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9891
|
Newark | System Basis Chip, 150Deg C, Hvson-14, Product Range:-, Ic Case/Package:Hvson, No. Of Pins:14Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Protocol Supported:Lin, Output Voltage:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp TJA1128ETK/1Z RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 | Buy Now |
DISTI #
568-TJA1128ETK/1ZCT-ND
|
DigiKey | LIN MINI SYSTEM BASIS CHIP WITH Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.7854 / $1.8500 | Buy Now |
DISTI #
TJA1128ETK/1Z
|
Avnet Americas | LIN MINI SYSTEM BASIS CHIP WITH INTEGRATED VOLTAGE REGULATOR - Tape and Reel (Alt: TJA1128ETK/1Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-TJA1128ETK/1Z
|
Mouser Electronics | LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator RoHS: Compliant | 5800 |
|
$0.8170 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7980 | Buy Now |
DISTI #
TJA1128ETK/1Z
|
Avnet Silica | LIN MINI SYSTEM BASIS CHIP WITH INTEGRATED VOLTAGE REGULATOR (Alt: TJA1128ETK/1Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102728434
|
Chip1Stop | Drivers, Receivers, and Transceivers | 5480 |
|
$0.8250 / $1.2000 | Buy Now |
DISTI #
TJA1128ETK/1Z
|
EBV Elektronik | LIN MINI SYSTEM BASIS CHIP WITH INTEGRATED VOLTAGE REGULATOR (Alt: TJA1128ETK/1Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |