Part Details for TJA1152AT/0Z by NXP Semiconductors
Overview of TJA1152AT/0Z by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1152AT/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8484
|
Newark | Can Transceiver Ic, 5Mbps, 150Deg C/Soic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1152AT/0Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2330 |
|
$2.7000 | Buy Now |
DISTI #
82AJ0744
|
Newark | Secure Hs-Can Transceiver With Standby Mode And Vio Pin/ Reel Rohs Compliant: Yes |Nxp TJA1152AT/0Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.4400 | Buy Now |
DISTI #
568-TJA1152AT/0ZCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
282 In Stock |
|
$1.8713 / $3.8700 | Buy Now |
DISTI #
TJA1152AT/0Z
|
Avnet Americas | HS-CAN Transceiver 500kbps Standby 5.25V 8-Pin SOIC T/R - Tape and Reel (Alt: TJA1152AT/0Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$1.7659 / $2.0265 | Buy Now |
DISTI #
771-TJA1152AT/0Z
|
Mouser Electronics | CAN Interface IC Secure HS-CAN transceiver with Standby mode and VIO pin RoHS: Compliant | 2036 |
|
$1.9400 / $3.8700 | Buy Now |
DISTI #
V36:1790_26162130
|
Arrow Electronics | CAN 2Mbps Standby 5V T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2308 | Americas - 2500 |
|
$1.2650 / $1.7337 | Buy Now |
DISTI #
V72:2272_26162130
|
Arrow Electronics | CAN 2Mbps Standby 5V T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1530 |
|
$1.8560 / $2.9830 | Buy Now |
|
Future Electronics | Secure HS-CAN transceiver with Standby mode and VIO pin. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
|
Rochester Electronics | TJA1152 - Secure HS-CAN transceiver with Standby mode and VIO pin RoHS: Compliant Status: Active Min Qty: 1 | 5100 |
|
$1.9700 / $2.3200 | Buy Now |
DISTI #
TJA1152AT/0Z
|
Avnet Americas | HS-CAN Transceiver 500kbps Standby 5.25V 8-Pin SOIC T/R - Tape and Reel (Alt: TJA1152AT/0Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$1.7659 / $2.0265 | Buy Now |