Part Details for TJA1462ATK/S3J by NXP Semiconductors
Overview of TJA1462ATK/S3J by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1462ATK/S3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9896
|
Newark | Can Tx Rx, 8Mbps, 150Deg C, Hvson-8, Can Interface Ic Type:Can Fd Transceiver, I2C, Data Rate Max:8Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1462ATK/S3J RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 / $0.6200 | Buy Now |
DISTI #
568-TJA1462ATK/S3JTR-ND
|
DigiKey | TJA1462ATK/S3J Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5977 / $0.6210 | Buy Now |
DISTI #
TJA1462ATK/S3J
|
Avnet Americas | - Tape and Reel (Alt: TJA1462ATK/S3J) Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-TJA1462ATK/S3J
|
Mouser Electronics | CAN Interface IC CAN SIC transceiver with Standby mode RoHS: Compliant | 0 |
|
$0.5970 / $0.6210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5570 | Buy Now |
DISTI #
TJA1462ATK/S3J
|
Avnet Silica | (Alt: TJA1462ATK/S3J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |