Part Details for TJE120131 by Amphenol PCD
Overview of TJE120131 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9407
|
Newark | Elec Mod 5 Res 1.3Kohm 3/4W |Amphenol Pcd TJE120131 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0900 / $132.4500 | Buy Now |
DISTI #
PCMTJE120131
|
Heilind Electronics | ELEC MOD 5 RES 1.3KOHM 34W TJE120131 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$91.5800 / $173.5500 | Buy Now | |
DISTI #
PCMTJE120131
|
Interstate Connecting Components | ELEC MOD 5 RES 1.3KOHM 34W TJE120131 | 0 |
|
Buy Now | |
DISTI #
TJE120131
|
FDH Electronics | Module Min Qty: 1 | 0 |
|
Buy Now RFQ |