Part Details for TJE120214 by Amphenol PCD
Overview of TJE120214 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9409
|
Newark | Elec Mod 5 Res 1.3Kohm 3/4W |Amphenol Pcd TJE120214 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.8800 / $155.6900 | Buy Now |
DISTI #
PCMTJE120214
|
Heilind Electronics | ELEC MOD 5 RES 1.3KOHM 34W TJE120214 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.0500 / $200.9700 | Buy Now |
DISTI #
PCMTJE120214
|
Interstate Connecting Components | ELEC MOD 5 RES 1.3KOHM 34W TJE120214 | 0 |
|
Buy Now |