Part Details for TJE120501 by Amphenol PCD
Overview of TJE120501 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH6263
|
Newark | 5 Resistors, 470 Ohm, 1/2W Unbussed Wc Size 20 |Amphenol Pcd TJE120501 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.3400 / $189.0400 | Buy Now |
DISTI #
PCMTJE120501
|
Heilind Electronics | 5 RESISTORS, 470 OHM, 12W UNBU TJE120501 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$175.8000 / $435.6600 | Buy Now | |
DISTI #
PCMTJE120501
|
Interstate Connecting Components | 5 RESISTORS, 470 OHM, 12W UNBU TJE120501 | 0 |
|
Buy Now | |
DISTI #
TJE120501
|
FDH Electronics | Module Min Qty: 1 | 0 |
|
Buy Now RFQ |