Part Details for TJE120902 by Amphenol PCD
Overview of TJE120902 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1974
|
Newark | Elec Mdl 5 Rstr 150K, I/8W |Amphenol Pcd TJE120902 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0200 / $111.0700 | Buy Now |
DISTI #
TJE120902-ND
|
DigiKey | CONN RESISTOR MOD SZ20 Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$121.9272 | Buy Now |
DISTI #
PCMTJE120902
|
Heilind Electronics | ELEC MDL 5 RSTR 150K, I8W TJE120902 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.8400 / $219.5100 | Buy Now |
DISTI #
PCMTJE120902
|
Interstate Connecting Components | ELEC MDL 5 RSTR 150K, I8W TJE120902 | 0 |
|
Buy Now |