There are no models available for this part yet.
Overview of TJT801010 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TJT801010 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK9626
|
Newark | Tjm Feedback Mounting Track Commercial Equivalent Of M81714/5-1 (Old Pcd Pn: Tjt701010) |Amphenol Pcd TJT801010 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $67.5100 | Buy Now | |
DISTI #
623-TJT801010-ND
|
DigiKey | MODULE TRACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12 In Stock |
|
$48.6448 / $79.0600 | Buy Now | |
DISTI #
PCMTJT801010
|
Heilind Electronics | SER I TERM JUNC MOD MNT TRK 10 POS COM OF M81714/5-1 (TRK) | Americas - 2 in Stock |
|
$57.8848 / $74.5823 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4900 / $70.5500 | Buy Now | ||
DISTI #
PCMTJT801010
|
Interstate Connecting Components | SER I TERM JUNC MOD MNT TRK 10 POS COM OF M81714/5-1 (TRK) | 7 |
|
$57.8848 / $74.5823 | Buy Now |