Part Details for TK 090N 06 1,00 S 130 N by TEKON Prüftechnik GmbH
Overview of TK 090N 06 1,00 S 130 N by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK 090N 06 1,00 S 130 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK090N.06100S130N
|
TME | Test needle, Operational spring compression: 3.6mm, 3A, TK090N Min Qty: 1 | 19 |
|
$3.4000 / $4.0800 | Buy Now |