Part Details for TK042N65Z5,S1F(S by Toshiba America Electronic Components
Overview of TK042N65Z5,S1F(S by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK042N65Z5,S1F(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5089
|
Newark | Mosfet, N-Ch, 650V, 55A, To-247 Rohs Compliant: Yes |Toshiba TK042N65Z5,S1F(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$8.3900 / $11.7500 | Buy Now |
DISTI #
264-TK042N65Z5S1F(S-ND
|
DigiKey | 650V DTMOS6 HSD 42MOHM TO-247 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
202 In Stock |
|
$6.2181 / $10.9600 | Buy Now |
DISTI #
4352866
|
element14 Asia-Pacific | MOSFET, N-CH, 650V, 55A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$8.5126 / $15.7997 | Buy Now |
DISTI #
4352866
|
Farnell | MOSFET, N-CH, 650V, 55A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 90 |
|
$8.3398 / $14.2252 | Buy Now |