Part Details for TK0505800000G by Anytek Technology Corporation Ltd
Overview of TK0505800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK0505800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK0505800000G-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5873 | Buy Now |
DISTI #
72329082
|
RS | TK -5.0 - 5P Grey , Tail length 4.7mm NL66 , MARK | Amphenol - Anytek TK0505800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
DISTI #
ANYTK0505800000G
|
Heilind Electronics | TK -5.0 - 5P GREY - TAIL LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.8020 | Buy Now |
DISTI #
ANYTK0505800000G
|
Interstate Connecting Components | TK -5.0 - 5P GREY - TAIL LE | 0 |
|
Buy Now |
Part Details for TK0505800000G
TK0505800000G CAD Models
TK0505800000G Part Data Attributes
|
TK0505800000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TK0505800000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 15A, 3.809mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANADARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.809 mm2 | |
Wire Gauge | 12 AWG |