There are no models available for this part yet.
Overview of TK0705800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TK0705800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TK0705800000G-ND
|
DigiKey | TERM BLK 7POS SIDE ENTRY 5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7649 | Buy Now | |
DISTI #
72329084
|
RS | TK -5.0 - 7P Grey , Tail length 4.7mm NL66 , MARK | Amphenol - Anytek TK0705800000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ | |
DISTI #
ANYTK0705800000G
|
Heilind Electronics | TK -5.0 - 7P GREY - TAIL LE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6960 / $1.4570 | Buy Now | ||
DISTI #
ANYTK0705800000G
|
Interstate Connecting Components | TK -5.0 - 7P GREY - TAIL LE | 0 |
|
Buy Now |
CAD Models for TK0705800000G by Anytek Technology Corporation Ltd
Part Data Attributes for TK0705800000G by Anytek Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANYTEK TECHNOLOGY CORP LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANADARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
15 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CUL, UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.809 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for TK0705800000G
This table gives cross-reference parts and alternative options found for TK0705800000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK0705800000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRE7 | Barrier Strip Terminal Block | Lumberg Connect GmbH | TK0705800000G vs KRE7 |