Part Details for TK100E06N1,S1X(S by Toshiba America Electronic Components
Overview of TK100E06N1,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK100E06N1,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4428
|
Newark | Mosfet, N-Ch, 60V, 263A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:263A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK100E06N1,S1X(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $2.4500 | Buy Now |
DISTI #
TK100E06N1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, 255W, TO220AB Min Qty: 1 | 0 |
|
$2.0000 / $3.0100 | RFQ |
DISTI #
TK100E06N1,S1X(S
|
EBV Elektronik | Trans MOSFET N-CH 60V 263A 3-Pin TO-220 (Alt: TK100E06N1,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK100E06N1,S1X(S
TK100E06N1,S1X(S CAD Models
TK100E06N1,S1X(S Part Data Attributes:
|
TK100E06N1,S1X(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK100E06N1,S1X(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |