Part Details for TK100E10N1,S1X by Toshiba America Electronic Components
Overview of TK100E10N1,S1X by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK100E10N1,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK100E10N1S1X-ND
|
DigiKey | MOSFET N-CH 100V 100A TO220 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
4065 In Stock |
|
$1.7875 / $3.7100 | Buy Now |
DISTI #
TK100E10N1,S1X
|
Avnet Americas | Trans MOSFET N-CH 100V 207A 3-Pin TO-220 - Rail/Tube (Alt: TK100E10N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.8304 / $2.1879 | Buy Now |
DISTI #
757-TK100E10N1S1X
|
Mouser Electronics | MOSFET 100V N-Ch PWR FET 8800pF 140nC 207A RoHS: Compliant | 275 |
|
$1.8700 / $3.4900 | Buy Now |
DISTI #
V79:2366_26968277
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 207A 3-Pin(3+Tab) TO-220 Magazine Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 3 |
|
$1.5290 / $1.5420 | Buy Now |
DISTI #
TK100E10N1,S1X
|
Avnet Americas | Trans MOSFET N-CH 100V 207A 3-Pin TO-220 - Rail/Tube (Alt: TK100E10N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.8304 / $2.1879 | Buy Now |
|
Chip1Cloud | Trans MOSFET N-CH Si 100V 207A 3-Pin(3+Tab) TO-220 Magazine | MOSFET N-CH 100V 100A TO220 | 3700 |
|
RFQ |