There are no models available for this part yet.
Overview of TK100E10N1S1X(S by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TK100E10N1S1X(S by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100V 100A 255W 3.4m10V50A 4V1mA 1 N-Channel TO-220 MOSFETs ROHS | 86 |
|
$0.8105 / $1.3967 | Buy Now |