Part Details for TK100F06K3 by Toshiba America Electronic Components
Overview of TK100F06K3 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK100F06K3
TK100F06K3 CAD Models
TK100F06K3 Part Data Attributes
|
TK100F06K3
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK100F06K3
Toshiba America Electronic Components
TRANSISTOR 100 A, 60 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10W1A, 3 PIN, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 81 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TK100F06K3
This table gives cross-reference parts and alternative options found for TK100F06K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK100F06K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9E4R9-60E,127 | N-channel TrenchMOS logic level FET TO-262 3-Pin | NXP Semiconductors | TK100F06K3 vs BUK9E4R9-60E,127 |
IPD90N06S3L-05 | Power Field-Effect Transistor, 90A I(D), 55V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | TK100F06K3 vs IPD90N06S3L-05 |