Part Details for TK100S04N1L,LQ by Toshiba America Electronic Components
Overview of TK100S04N1L,LQ by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK100S04N1L,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK100S04N1LLQCT-ND
|
DigiKey | MOSFET N-CH 40V 100A DPAK Min Qty: 1 Lead time: 74 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3155 In Stock |
|
$1.1365 / $2.6200 | Buy Now |
DISTI #
TK100S04N1L,LQ
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 3-Pin DPAK - Tape and Reel (Alt: TK100S04N1L,LQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.3137 / $1.6761 | Buy Now |
DISTI #
757-TK100S04N1LLQ
|
Mouser Electronics | MOSFET UMOSVIII 40V 2.3m max(VGS=10V) DPAK RoHS: Compliant | 2476 |
|
$1.1300 / $2.6200 | Buy Now |
Part Details for TK100S04N1L,LQ
TK100S04N1L,LQ CAD Models
TK100S04N1L,LQ Part Data Attributes:
|
TK100S04N1L,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK100S04N1L,LQ
Toshiba America Electronic Components
MOSFET N-CH 40V 100A DPAK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |