TK110A10PL,S4X(S
Toshiba America Electronic Components
Description: Power Field-Effect Transistor, 41A I(D), 100V, 0.0108ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Overview of TK110A10PL,S4X(S by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TK110A10PL,S4X(S by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK4433
Newark Mosfet, N-Ch, 100V, 41A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:41A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TK110A10PL, S4X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.2900
  • 10 $1.1200
  • 100 $0.8820
  • 500 $0.7910
  • 1,000 $0.7000
  • 2,500 $0.5860
  • 10,000 $0.5690
$0.5690 / $1.2900 Buy Now
DISTI # TK110A10PL,S4X(S
EBV Elektronik Transistor MOSFET N-CH 100V 41A 3-Pin TO-220SIS Tube (Alt: TK110A10PL,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TK110A10PL,S4X(S by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TK110A10PL,S4X(S by Toshiba America Electronic Components

TK110A10PL,S4X(S
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
TO-220SIS, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
35 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
41 A
Drain-source On Resistance-Max
0.0108 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
22 pF
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
36 W
Pulsed Drain Current-Max (IDM)
180 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TK110A10PL,S4X(S
    Toshiba America Electronic Components
    Power Field-Effect Transistor, 41A I(D), 100V, 0.0108ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK110A10PL,S4X(S by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK110A10PL,S4X(S by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TK110A10PL,S4X(S would you like to use for your alert(s)?
  • Please alert me when TK110A10PL,S4X(S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK110A10PL,S4X(S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK110A10PL,S4X(S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK110A10PL,S4X(S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK110A10PL,S4X(S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK110A10PL,S4X(S by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: