Part Details for TK110E10PL,S1X(S by Toshiba America Electronic Components
Overview of TK110E10PL,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK110E10PL,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4434
|
Newark | Mosfet, N-Ch, 100V, 64A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:64A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TK110E10PL, S1X(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$0.5530 / $1.2500 | Buy Now |
DISTI #
67613787
|
Verical | TK110E10PL,S1X(S Min Qty: 42 Package Multiple: 1 | Americas - 575 |
|
$0.5200 / $0.7537 | Buy Now |
DISTI #
67614341
|
Verical | TK110E10PL,S1X(S Min Qty: 39 Package Multiple: 1 | Americas - 200 |
|
$0.5650 / $0.8175 | Buy Now |
DISTI #
C1S751201221568
|
Chip1Stop | MOSFET RoHS: Not Compliant pbFree: Yes Container: Bulk | 200 |
|
$0.4520 / $0.8750 | Buy Now |
DISTI #
C1S751201273598
|
Chip1Stop | MOSFET RoHS: Not Compliant pbFree: Yes Container: Bulk | 575 |
|
$0.4160 / $0.8060 | Buy Now |
DISTI #
TK110E10PL,S1X(S
|
EBV Elektronik | (Alt: TK110E10PL,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK110E10PL,S1X(S
TK110E10PL,S1X(S CAD Models
TK110E10PL,S1X(S Part Data Attributes
|
TK110E10PL,S1X(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK110E10PL,S1X(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |