There are no models available for this part yet.
Overview of TK12A60W,S4VX by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TK12A60W,S4VX by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TK12A60W,S4VX-ND
|
DigiKey | MOSFET N-CH 600V 11.5A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
90 In Stock |
|
$1.7875 / $4.8000 | Buy Now | |
DISTI #
TK12A60W,S4VX
|
Avnet Americas | Trans MOSFET N 600V 11.5A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: TK12A60W,S4VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.8304 / $2.1879 | Buy Now | |
DISTI #
757-TK12A60WS4VX
|
Mouser Electronics | MOSFETs N-Ch 600V 11.5A 35W DTMOSIV 890pF 25nC RoHS: Compliant | 111 |
|
$1.7800 / $4.2000 | Buy Now | |
DISTI #
58835746
|
Verical | Trans MOSFET N-CH Si 600V 11.5A 3-Pin(3+Tab) TO-220SIS Magazine RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1839 | Americas - 48 |
|
$1.6440 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 450 |
|
$2.5968 / $6.3336 | Buy Now | ||
Quest Components | 360 |
|
$3.6758 / $8.4825 | Buy Now | |||
DISTI #
C1S751201272960
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 48 |
|
$1.6900 | Buy Now |
CAD Models for TK12A60W,S4VX by Toshiba America Electronic Components
Part Data Attributes for TK12A60W,S4VX by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Toshiba
|