There are no models available for this part yet.
Overview of TK1305800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TK1305800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TK1305800000G-ND
|
DigiKey | TERM BLK 13P SIDE ENTRY 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3681 | Buy Now | |
DISTI #
72329090
|
RS | TK -5.0 - 13P Grey , Tail length 4.7mm NL66 , MARK | Amphenol - Anytek TK1305800000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 | RFQ | |
DISTI #
ANYTK1305800000G
|
Heilind Electronics | TK -5.0 - 13P GREY - TAIL L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.7100 | Buy Now | ||
DISTI #
ANYTK1305800000G
|
Interstate Connecting Components | TK -5.0 - 13P GREY - TAIL L | 0 |
|
Buy Now |
CAD Models for TK1305800000G by Anytek Technology Corporation Ltd
Part Data Attributes for TK1305800000G by Anytek Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANYTEK TECHNOLOGY CORP LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANADARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
13
|
Rated Current
|
15 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CUL, UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.809 mm2
|
Wire Gauge
|
12 AWG
|