-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK13A50D(STA4QM)-ND
|
DigiKey | MOSFET N-CH 500V 13A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
114 In Stock |
|
$1.2237 / $3.6200 | Buy Now |
DISTI #
TK13A50D(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK13A50D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.2531 / $1.4979 | Buy Now |
DISTI #
757-TK13A50DSTA4QM
|
Mouser Electronics | MOSFETs N-Ch MOS 13A 500V 45W 1800pF 0.40 RoHS: Compliant | 0 |
|
$1.2200 / $3.1900 | Order Now |
DISTI #
75724234
|
Verical | Trans MOSFET N-CH Si 500V 13A 3-Pin(3+Tab) TO-220SIS Min Qty: 8 Package Multiple: 1 Date Code: 2314 | Americas - 50 |
|
$2.5750 / $4.3375 | Buy Now |
DISTI #
C1S751200839537
|
Chip1Stop | Trans MOSFET N-CH Si 500V 13A 3-Pin(3+Tab) TO-220SIS RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$2.0600 / $3.4700 | Buy Now |
DISTI #
TK13A50D(STA4,Q,M)
|
EBV Elektronik | Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-220SIS (Alt: TK13A50D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy