Part Details for TK13A55DA(STA4,QM) by Toshiba America Electronic Components
Overview of TK13A55DA(STA4,QM) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK13A55DA(STA4,QM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK13A55DA(STA4QM)-ND
|
DigiKey | MOSFET N-CH 550V 12.5A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2837 / $2.6700 | Buy Now |
DISTI #
TK13A55DA(STA4,QM)
|
Avnet Americas | Trans MOSFET N-CH 550V 12.5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK13A55DA(STA4,QM)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.4891 / $1.9000 | Buy Now |
DISTI #
757-TK13A55DASTA4QM
|
Mouser Electronics | MOSFET N-Ch MOS 12.5A 550V 45W 1800pF 0.48 RoHS: Compliant | 0 |
|
$1.2800 / $2.7500 | Order Now |
DISTI #
TK13A55DA(STA4,QM)
|
Avnet Americas | Trans MOSFET N-CH 550V 12.5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK13A55DA(STA4,QM)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.4891 / $1.9000 | Buy Now |