Part Details for TK13P25D,RQ(S by Toshiba America Electronic Components
Overview of TK13P25D,RQ(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK13P25D,RQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4444
|
Newark | Mosfet, N-Ch, 250V, 13A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK13P25D, RQ(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TK13P25D
|
TME | Transistor: N-MOSFET, unipolar, 250V, 13A, 96W, DPAK Min Qty: 1 | 2695 |
|
$0.6500 / $1.0600 | Buy Now |
DISTI #
TK13P25D,RQ(S
|
EBV Elektronik | Trans MOSFET N-CH 250V 13A 3-Pin DPAK Embossed T/R (Alt: TK13P25D,RQ(S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |