Part Details for TK1412SS by tasker
Overview of TK1412SS by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK1412SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS-TK1412SS
|
TME | Cable, Jack 6,3mm 2pin plug,both sides, 12m, black, 0.55mm2 Min Qty: 1 | 0 |
|
$35.6100 / $53.4800 | RFQ |