Consumer Circuits
TK15420D
Description: Video Amplifier, 1 Channel(s), 2 Func, PDIP8, DIP-8

Overview of TK15420D by Asahi Kasei Power Devices Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for TK15420D by Asahi Kasei Power Devices Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TK15420D by Asahi Kasei Power Devices Corporation

TK15420D
Asahi Kasei Power Devices Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASAHI KASEI POWER DEVICES CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 4V TO 12V SINGLE SUPPLY
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDIP-T8
Length
9.5 mm
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
4 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TK15420D
    Asahi Kasei Power Devices Corporation
    Video Amplifier, 1 Channel(s), 2 Func, PDIP8, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK15420D by Asahi Kasei Power Devices Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK15420D by Asahi Kasei Power Devices Corporation

Select Manufacturer
Which Manufacturer of TK15420D would you like to use for your alert(s)?
  • Please alert me when TK15420D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK15420D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK15420D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK15420D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK15420D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK15420D by Asahi Kasei Power Devices Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: