Datasheets
TK16A60W5,S4VX(M by: Toshiba America Electronic Components

Power Field-Effect Transistor, 15.8A I(D), 600V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Part Details for TK16A60W5,S4VX(M by Toshiba America Electronic Components

Overview of TK16A60W5,S4VX(M by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TK16A60W5,S4VX(M

Part # Distributor Description Stock Price Buy
DISTI # TK16A60W5,S4VX(M
EBV Elektronik Trans MOSFET N-CH 600V 15.8A 3-Pin TO-220SIS (Alt: TK16A60W5,S4VX(M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 2 Days EBV - 0
Buy Now

Part Details for TK16A60W5,S4VX(M

TK16A60W5,S4VX(M CAD Models

TK16A60W5,S4VX(M Part Data Attributes

TK16A60W5,S4VX(M Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TK16A60W5,S4VX(M Toshiba America Electronic Components Power Field-Effect Transistor, 15.8A I(D), 600V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Package Description SC-67, TO-220SIS, 3 PIN
Reach Compliance Code unknown
Samacsys Manufacturer Toshiba
Avalanche Energy Rating (Eas) 231 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 15.8 A
Drain-source On Resistance-Max 0.23 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 4 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 40 W
Pulsed Drain Current-Max (IDM) 63.2 A
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK16A60W5,S4VX(M by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK16A60W5,S4VX(M by Toshiba America Electronic Components

  • Please alert me when TK16A60W5,S4VX(M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TK16A60W5,S4VX(M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK16A60W5,S4VX(M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TK16A60W5,S4VX(M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK16A60W5,S4VX(M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK16A60W5,S4VX(M by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: