-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK16J60W5S1VQ-ND
|
DigiKey | X35 PB-F POWER MOSFET TRANSISTOR Min Qty: 1 Lead time: 52 Weeks Container: Tube |
17 In Stock |
|
$2.3375 / $5.8000 | Buy Now |
DISTI #
TK16J60W5,S1VQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 3-Pin TO-3P - Rail/Tube (Alt: TK16J60W5,S1VQ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.3936 / $2.8611 | Buy Now |
DISTI #
757-TK16J60W5S1VQ
|
Mouser Electronics | MOSFETs TO-3PN(OS) PD=130W 1MHz PWR MOSFET TRNS RoHS: Compliant | 0 |
|
$2.3300 / $5.1400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK16J60W5,S1VQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK16J60W5,S1VQ
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |