-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET - Nch 500V<VDSS≤700V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK16V60WLVQCT-ND
|
DigiKey | MOSFET N-CH 600V 15.8A 4DFN Min Qty: 2500 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4163 / $1.4323 | Buy Now |
DISTI #
TK16V60W,LVQ
|
Avnet Americas | Trans MOSFET N-CH 600V 15.8A 5-Pin DFN - Tape and Reel (Alt: TK16V60W,LVQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.6428 / $2.0960 | Buy Now |
DISTI #
757-TK16V60WLVQ
|
Mouser Electronics | MOSFET N-Ch DTMOSIV 600 V 139W 1350pF 15.8A RoHS: Compliant | 0 |
|
$1.4100 / $1.4700 | Order Now |
DISTI #
TK16V60W,LVQ
|
Avnet Americas | Trans MOSFET N-CH 600V 15.8A 5-Pin DFN - Tape and Reel (Alt: TK16V60W,LVQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.6428 / $2.0960 | Buy Now |
|
Chip1Cloud | MOSFET N CH 600V 15.8A 5DFN | 2650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK16V60W,LVQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK16V60W,LVQ
Toshiba America Electronic Components
Power MOSFET - Nch 500V<VDSS≤700V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |