-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK16V60W5,LVQCT-ND
|
DigiKey | PB-F POWER MOSFET TRANSISTOR DTM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.5625 / $3.2500 | Buy Now |
DISTI #
TK16V60W5,LVQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 5-Pin DFN - Tape and Reel (Alt: TK16V60W5,LVQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.8125 / $2.3125 | Buy Now |
DISTI #
757-TK16V60W5LVQ
|
Mouser Electronics | MOSFET Pb-F POWER MOSFET TRANSISTOR DTMOS DFN 8?8-OS PD=139W F=1MHZ RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
TK16V60W5,LVQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 5-Pin DFN - Tape and Reel (Alt: TK16V60W5,LVQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.8125 / $2.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK16V60W5,LVQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK16V60W5,LVQ
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |