Part Details for TK18A50D(STA4,X,M) by Toshiba America Electronic Components
Overview of TK18A50D(STA4,X,M) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TK18A50D(STA4,X,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4463
|
Newark | Mosfet, N-Ch, 500V, 18A, Sc-67, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:18A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Product Range:-Rohs Compliant: Yes |Toshiba TK18A50D(STA4,X, M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$0.9770 / $2.2000 | Buy Now |
Part Details for TK18A50D(STA4,X,M)
TK18A50D(STA4,X,M) CAD Models
TK18A50D(STA4,X,M) Part Data Attributes
|
TK18A50D(STA4,X,M)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK18A50D(STA4,X,M)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |