Part Details for TK190E65Z,S1X by Toshiba America Electronic Components
Overview of TK190E65Z,S1X by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.19 Ω@10V, TO-220, DTMOS |
Price & Stock for TK190E65Z,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK190E65ZS1X-ND
|
DigiKey | 650V DTMOS VI TO-220 190MOHM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
115 In Stock |
|
$1.2500 / $3.6400 | Buy Now |
DISTI #
TK190E65Z,S1X
|
Avnet Americas | 650V DTMOS VI TO-220 190MOHM - Rail/Tube (Alt: TK190E65Z,S1X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 50 |
|
$1.0005 | Buy Now |
DISTI #
757-TK190E65ZS1X
|
Mouser Electronics | MOSFETs 650V DTMOS VI TO-220 190MOHM RoHS: Compliant | 143 |
|
$1.2500 / $2.9800 | Buy Now |