Part Details for TK28A65W,S5X(M by Toshiba America Electronic Components
Overview of TK28A65W,S5X(M by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TK28A65W,S5X(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4485
|
Newark | Mosfet, N-Ch, 650V, 27.6A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:27.6A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK28A65W, S5X(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$2.6100 / $5.2100 | Buy Now |
DISTI #
C1S751201211710
|
Chip1Stop | MOSFET Container: Bulk | 34 |
|
$3.3100 / $3.9100 | Buy Now |
DISTI #
TK28A65W,S5X(M
|
EBV Elektronik | Trans MOSFET N-CH 650V 27.6A 3-Pin TO-220SIS Tube (Alt: TK28A65W,S5X(M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK28A65W,S5X(M
TK28A65W,S5X(M CAD Models
TK28A65W,S5X(M Part Data Attributes
|
TK28A65W,S5X(M
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK28A65W,S5X(M
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |